Filter Your Search
1 - 2 of 2 results
|
AT90USB647-16AU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 65536 | 4096 | 8 | 16 | 16 MHz | 8 | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | 0 | 16 | AVR | NO | AVR | NO | 64 | YES | 8 | YES | 4 | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | QFP | TQFP, TQFP64,.63SQ,32 | 64 | compliant | 8542.31.00.01 | Microchip | ||
|
AT90USB647-16AU
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 65536 | 4096 | 8 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 8542.31.00.01 | Microchip |