Filter Your Search
1 - 1 of 1 results
![]() |
AT91FR4042-CI
Atmel Corporation
|
Check for Price | No | Obsolete | 32 | 70 MHz | 524288 | 262144 | ARM7 | 16 | 24 | 32 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e0 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | TFBGA | BGA121,11X11,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | BGA | 10 X 10 MM, 1.20 MM HEIGHT, BGA-121 | 121 | compliant | 8542.31.00.01 |