Filter Your Search
1 - 1 of 1 results
|
AT91M43300-25CI
Atmel Corporation
|
Check for Price | No | Obsolete | 32 | 25 MHz | 3072 | ARM7 | 16 | 24 | 25 MHz | 58 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 2.7V TO 5.5V I/O OPERATING VOLTAGE; 3K BYTES INTERNAL RAM | NO | NO | NO | YES | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1 mm | BOTTOM | 1.67 mm | 13 mm | 13 mm | ATMEL CORP | BGA | BGA-144 | 144 | compliant | 8542.31.00.01 |