Filter Your Search
1 - 1 of 1 results
|
AT91SAM7S256D-AU-999
Microchip Technology Inc
|
$10.0090 | Yes | Yes | Active | 32 | 55 MHz | 262144 | 65536 | ARM7TDMI | 20 MHz | 32 | 3 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | NO | 2 | 2 | 8 | 8 | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |