Filter Your Search
1 - 4 of 4 results
|
AT91SAM7S32B-AU
Microchip Technology Inc
|
$3.6335 | Yes | Yes | Obsolete | 32 | 20 MHz | 32768 | 8192 | 55 MHz | 21 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | 8 | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||
|
AT91SAM7S32B-AU-999
Atmel Corporation
|
$4.7715 | Yes | Transferred | 32 | 55 MHz | 32768 | 8192 | ARM7 | YES | CMOS | FLASH | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | ATMEL CORP | QFP, QFP48,.35SQ,20 | compliant | 8542.31.00.01 | Microchip | QFP | 48 | |||||||||||||||||||
|
AT91SAM7S32B-AU
Atmel Corporation
|
$5.6400 | Yes | Transferred | 32 | 55 MHz | 32768 | 8192 | ARM7 | 50 MHz | 21 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ATMEL CORP | LFQFP, QFP48,.35SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 48 | |||
|
AT91SAM7S32B-AU-999
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 32 | 20 MHz | 32768 | 8192 | 55 MHz | 21 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | 8 | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |