Filter Your Search
1 - 4 of 4 results
|
AT91SAM7SE256B-CU
Microchip Technology Inc
|
$10.8490 | Yes | Yes | Active | 32 | 55 MHz | 65536 | 32768 | ARM7 | 32 | 23 | 20 MHz | 88 | 4 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 11 | 2 | 2 | 8 | 8 | YES | FLASH | 1.95 V | 1.6 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e2 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER NICKEL | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, MS-026, LFBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
AT91SAM7SE256B-CUR
Microchip Technology Inc
|
$13.1079 | Yes | Yes | Active | 32 | 55 MHz | 65536 | 32768 | ARM7 | 4 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | NO | FIXED POINT | NO | YES | 11 | 2 | 2 | 8 | 8 | FLASH | 1.95 V | 1.6 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e2 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | FBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER NICKEL | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
AT91SAM7SE256B-CUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 55 MHz | 65536 | 32768 | ARM7 | YES | CMOS | 8 | FLASH | 31 mA | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | FBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | ATMEL CORP | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||||||||||||||||||||||
|
AT91SAM7SE256B-CU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 32 | 55 MHz | 65536 | 32768 | ARM7 | 32 | 23 | 20 MHz | 88 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 31 mA | 1.95 V | 1.6 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | ATMEL CORP | LFBGA, BGA144,12X12,32 | compliant | 8542.31.00.01 | Microchip | BGA | 144 |