Filter Your Search
1 - 2 of 2 results
|
AT91SAM7SE256B-CUR
Microchip Technology Inc
|
$13.1079 | Yes | Yes | Active | 32 | 55 MHz | 65536 | 32768 | ARM7 | 4 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | NO | FIXED POINT | NO | YES | 11 | 2 | 2 | 8 | 8 | FLASH | 1.95 V | 1.6 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e2 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | FBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER NICKEL | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
AT91SAM7SE256B-CUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 55 MHz | 65536 | 32768 | ARM7 | YES | CMOS | 8 | FLASH | 31 mA | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | FBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | ATMEL CORP | compliant | 8542.31.00.01 | Microchip |