Filter Your Search
1 - 2 of 2 results
|
AT91SAM9260B-CU-999
Microchip Technology Inc
|
$10.5551 | Yes | Yes | Active | 32 | 210 MHz | 8192 | 32 | 26 | 50 MHz | 96 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | ROM LESS | 1.95 V | 1.8 V | INDUSTRIAL | S-PBGA-B217 | Not Qualified | e1 | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, MO-205, LFBGA-217 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||
|
AT91SAM9260B-CU-999
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 210 MHz | 0 | 8192 | 32 | 26 | 50 MHz | 96 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | ROMLESS | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B217 | Not Qualified | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | ATMEL CORP | LFBGA, BGA217,17X17,32 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |