Filter Your Search
1 - 10 of 10 results
|
AT91SAM9261B-CU
Microchip Technology Inc
|
$9.3477 | Yes | Yes | Obsolete | 32 | 190 MHz | 163840 | 32 | 26 | 20 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 19 | 3 | 7 | 8 | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B217 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | LFBGA-217 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||
|
AT91SAM9261B-CU-999
Microchip Technology Inc
|
$9.9719 | Yes | Obsolete | 32 | 190 MHz | 163840 | 32 | 26 | 20 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 19 | 3 | 7 | 8 | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B217 | e1 | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | LFBGA-217 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||||||||||||
|
AT91SAM9261B-CU-999
Atmel Corporation
|
$12.0651 | Transferred | 32 | 190 MHz | 32768 | 163840 | 32 | 26 | 50 MHz | 96 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | NO | 8 | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B217 | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | ATMEL CORP | LFBGA-217 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | 2016-06-22 | |||||||||||||||||||||||
|
AT91SAM9261-CJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 32 | 240 MHz | 32 | 26 | 50 MHz | 96 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | NO | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B217 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 40 | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | ATMEL CORP | 15 X 15 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-205, LFBGA-217 | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 217 | |||||||||||||||||||
|
AT91SAM9261B-CU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 32 | 240 MHz | 163840 | ARM9 | 32 | 26 | 50 MHz | 96 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | NO | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B217 | Not Qualified | e8 | 3 | 85 °C | -40 °C | 260 | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | ATMEL CORP | 15 X 15 MM, 0.80 MM PITCH, GREEN, MO-205, LFBGA-217 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | BGA | 217 | |||||||||||||||
|
AT91SAM9261SB-CU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 32 | 66 MHz | 32768 | 16384 | ARM9 | 32 | 26 | 50 MHz | 93 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B217 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 40 | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | ATMEL CORP | ROHS COMPLIANT, MO-205, LFBGA-217 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | BGA | 217 | |||||||||||||||
|
AT91SAM9261S-CU
Atmel Corporation
|
Check for Price | Obsolete | 32 | 240 MHz | 32 | 26 | 50 MHz | 96 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | YES | MROM | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B217 | Not Qualified | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | ATMEL CORP | LFBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 217 | ||||||||||||||||||||||||||
|
AT91SAM9261S-CJ
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 66 MHz | 8192 | 16384 | ARM9 | 32 | 26 | 50 MHz | 93 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 32 | YES | FASTROM | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B217 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 40 | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | ATMEL CORP | LFBGA, BGA217,17X17,32 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 217 | ||||||||||||||||
|
AT91SAM9261-CJ
Microchip Technology Inc
|
Check for Price | Obsolete | 32 | 190 MHz | 163840 | 32 | 26 | 20 MHz | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3 | 7 | 8 | 1.32 V | 1.08 V | S-PBGA-B217 | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | LFBGA-217 | unknown | |||||||||||||||||||||||||||||
|
AT91SAM9261S-CJ
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 | 66 MHz | 32768 | 16384 | ARM9 | 32 | 26 | 50 MHz | 93 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | 8 | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B217 | Not Qualified | e1 | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, MO-205, LFBGA-217 | compliant | 3A991.A.2 | 8542.31.00.01 |