Filter Your Search
1 - 5 of 5 results
|
ATA016A0X43Z
Lineage Power
|
Check for Price | Yes | Yes | Obsolete | 12 V | 752.5 mV | 14 V | 8.3 V | 750 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 88 W | R-XSMA-T10 | Not Qualified | 3 | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 12.7 mm | 50.8 mm | 8.1 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||
|
ATA016A0X43Z
ABB Semiconductors
|
Check for Price | Yes | Active | 12 V | 752.5 mV | 14 V | 8.3 V | 750 mV | 5.5 V | 16 A | 1 | NO | YES | 300 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.3 % | 0.4 % | 1 | THERMAL; OVER CURRENT;UNDER VOLTAGE | 40 Vrms | HYBRID | INDUSTRIAL | 88 W | R-XSMA-T11 | ANSI, CAN, CSA, EN, UL, VDE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | 8.1 mm | 50.8 mm | 13.2 mm | ABB LTD | SIP-11 | compliant | EAR99 | ||||||||
|
ATA016A0X43Z
GE Power Electronics Inc
|
Check for Price | Yes | Obsolete | 12 V | 752.5 mV | 14 V | 8.3 V | 750 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 88 W | R-XSMA-T10 | Not Qualified | 3 | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 12.7 mm | 50.8 mm | 8.1 mm | GE POWER ELECTRONICS INC | ROHS COMPLIANT, SIP-10 | unknown | EAR99 | ||||||||||||||||
|
ATA016A0X43Z
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
ATA016A0X43Z
TE Connectivity
|
Check for Price | Transferred | 12 V | 14 V | 8.3 V | 750 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | R-XSMA-P10 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | TE CONNECTIVITY LTD | ROHS COMPLIANT, SIP-10 | unknown | EAR99 | SFM | 10 |