Filter Your Search
1 - 1 of 1 results
|
ATA6603P-PLQW
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 16384 | 1024 | AVR RISC | 16 MHz | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 55 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N48 | Not Qualified | 125 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | compliant | 8542.31.00.01 |