Filter Your Search
1 - 1 of 1 results
|
ATA6809-TGQY
Atmel Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | ALSO REQUIRES 1.5V TO 16V RESET SUPPLY | 1 | 40 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.825 mm | 2.6 mm | 7.5 mm | ATMEL CORP | SOIC | LEAD FREE, SOP-20 | 20 | unknown | 8542.39.00.01 |