Filter Your Search
1 - 1 of 1 results
|
ATF1502AS-10JC444
Atmel Corporation
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 32 | EE PLD | COMMERCIAL | SQUARE | 0 DEDICATED INPUTS, 32 I/O | 125 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ATMEL CORP | LCC | QCCJ, | 44 | not_compliant | 8542.39.00.01 |