Filter Your Search
1 - 1 of 1 results
|
ATF1504SE-7AC100
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 64 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 64 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 167 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ATMEL CORP | QFP | TFQFP, TQFP100,.63SQ | 100 | compliant | 8542.39.00.01 |