Filter Your Search
1 - 1 of 1 results
|
ATF1508AS-15JL84
Atmel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 64 | EE PLD | COMMERCIAL | SQUARE | 0 DEDICATED INPUTS, 64 I/O | 128 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 100 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e3 | 2 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3115 mm | 29.3115 mm | 4.572 mm | ATMEL CORP | LCC | PLASTIC, LCC-84 | 84 | compliant | 8542.39.00.01 |