Filter Your Search
1 - 2 of 2 results
|
ATF1508AS-7JX84
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 7.5 ns | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | 0 DEDICATED INPUTS, 64 I/O | YES | 166.7 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e3 | 2 | 70 °C | 245 | 40 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 29.3115 mm | 29.3115 mm | 4.572 mm | ATMEL CORP | LCC | QCCJ, LDCC84,1.2SQ | 84 | compliant | 8542.39.00.01 | Microchip | |||
|
ATF1508AS-7JX84
Microchip Technology Inc
|
Check for Price | Yes | Yes | End Of Life | 5 V | 7.5 ns | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | 0 DEDICATED INPUTS, 64 I/O | YES | 166.7 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e3 | 2 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3115 mm | 29.3115 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, LCC-84 | compliant | 8542.39.00.01 | Microchip |