Filter Your Search
1 - 1 of 1 results
|
ATF1508ASZ-25AC100
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 128 | 80 | EE PLD | COMMERCIAL | SQUARE | 0 DEDICATED INPUTS, 80 I/O | 128 MACROCELLS; IN-SYSTEM PROGRAMMABLE; JTAG BOUNDARY-SCAN TEST CIRCUITRY | 33.3 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.42 mm | ATMEL CORP | QFP | LFQFP, TQFP100,.63SQ | 100 | compliant | 8542.39.00.01 |