Parametric results for: ATF22V10C10JI under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: atf22v10c10ji
Select parts from the table below to compare.
Compare
Compare
ATF22V10C-10JI
Atmel Corporation
Check for Price No No Obsolete 5 V 10 ns 22 10 10 10 FLASH PLD INDUSTRIAL SQUARE CMOS 10 DEDICATED INPUTS, 10 I/O SHARED INPUT/CLOCK PAL-TYPE 90 MHz 132 MACROCELL 5.5 V 4.5 V S-PQCC-J28 Not Qualified e0 2 85 °C -40 °C 225 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.572 mm ATMEL CORP LCC PLASTIC, MS-018AB, LCC-28 28 unknown 8542.39.00.01