Filter Your Search
1 - 2 of 2 results
![]() |
ATF22V10C-15PU
Atmel Corporation
|
$1.9442 | Yes | Yes | Transferred | 5 V | 15 ns | 22 | 10 | 10 | 10 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 55.5 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.334 mm | ATMEL CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | Microchip | ||||
![]() |
ATF22V10C-15PU
Microchip Technology Inc
|
$2.2310 | Yes | Yes | Active | 5 V | 15 ns | 22 | 10 | 10 | 10 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 55.5 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.334 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-001AF, DIP-24 | compliant | 8542.31.00.01 | Microchip | EAR99 |