Filter Your Search
1 - 1 of 1 results
|
ATF22V10CQ-15PC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 22 | 10 | 10 | 10 | FLASH PLD | COMMERCIAL | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 55.5 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.334 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | 24 | compliant | 8542.39.00.01 |