Filter Your Search
1 - 2 of 2 results
|
ATF22V10CZ-15PI
Microchip Technology Inc
|
Check for Price | Obsolete | 5 V | 15 ns | 11 | 10 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 55.5 MHz | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.334 mm | MICROCHIP TECHNOLOGY INC | DIP-24 | unknown | 8542.39.00.01 | Microchip | ||||||||||||||||
![]() |
ATF22V10CZ-15PI
Atmel Corporation
|
Check for Price | No | No | Transferred | 5 V | 15 ns | 22 | 10 | 11 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 55.5 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.334 mm | ATMEL CORP | 0.300 INCH, PLASTIC, DIP-24 | compliant | 8542.39.00.01 | Microchip | DIP | 24 |