Filter Your Search
1 - 1 of 1 results
|
ATF22V10CZ-15PJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 11 | 10 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.334 mm | ATMEL CORP | DIP | DIP, | 24 | compliant | 8542.39.00.01 |