Filter Your Search
1 - 1 of 1 results
|
ATF2500C-15NM/883
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 14 | 24 | 24 | EE PLD | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 14 DEDICATED INPUTS, 24 I/O | NO | 50 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 16.55 mm | 16.55 mm | 2.74 mm | ATMEL CORP | LCC | QCCN, LCC44,.65SQ | 44 | compliant | 3A001.A.2.C | 8542.39.00.01 |