Filter Your Search
1 - 1 of 1 results
|
ATF2500CL-20JI
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 14 | 24 | 24 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 14 DEDICATED INPUTS, 24 I/O | NO | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ATMEL CORP | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.39.00.01 |