Filter Your Search
1 - 2 of 2 results
|
ATFC-0402-7N2-B-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.2 nH | 1.05 Ω | 1.3889 % | YES | 500 MHz | 260 mA | 6 GHz | Ceramic | 13 | 0402 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -45 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 320 µm | 1 mm | 500 µm | ABRACON LLC | 0402 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
ATFC-0402-7N2B-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.2 nH | 1.05 Ω | 1.3889 % | YES | 500 MHz | 260 mA | 6 GHz | Ceramic | 13 | 0402 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -45 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 320 µm | 1 mm | 500 µm | ABRACON LLC | 0402 | compliant | ABRACON |