Filter Your Search
1 - 2 of 2 results
|
ATL431LIAQDBZRQ1
Texas Instruments
|
$0.2476 | Yes | Yes | Active | 2.5 V | 2.475 V | 2.525 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 66 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | 2019-11-18 | Texas Instruments | |||||
|
PATL431LIAQDBZRQ1
Texas Instruments
|
Check for Price | Obsolete | 2.5 V | 2.475 V | 2.525 V | 2.475 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 63.529 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | 125 °C | -40 °C | AEC-Q100 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.39.00.01 | 2019-05-10 | Texas Instruments |