Filter Your Search
1 - 2 of 2 results
|
ATMEGA1284RFR2-ZUR
Atmel Corporation
|
$5.3700 | Yes | Transferred | 8 | 16 MHz | 131072 | 16384 | 16 MHz | 8 | 33 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | 16 | NO | NO | 128 | YES | 8 | YES | 16 | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-XQCC-N48 | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | ATMEL CORP | QFN | HVQCCN, | 48 | compliant | 8542.31.00.01 | Microchip | ||||||||
|
ATMEGA1284RFR2-ZUR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 131072 | 16384 | AVR RISC | 16 MHz | 33 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 2 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VKKD-4, VQFN-48 | compliant | 8542.31.00.01 | Microchip | 5A992.C |