Parametric results for: ATMEGA128L-8MU - PROGRAMMED under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: atmega128l8mu
Select parts from the table below to compare.
Compare
Compare
ATMEGA128L-8MUR
Microchip Technology Inc
$4.6078 Yes Yes Active 8 8 MHz 131072 4096 AVR RISC 8 16 8 MHz 53 4 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 8 2 8 8 YES FLASH 5.5 mA 5.5 V 2.7 V INDUSTRIAL S-PQCC-N64 Not Qualified e3 85 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC MLF-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA128L-8MU
Atmel Corporation
$10.0063 Yes Yes Transferred 8 8 MHz 131072 4096 AVR RISC 8 16 8 MHz 8 53 YES 3 V MICROCONTROLLER, RISC CMOS 10 0 16 AVR NO AVR NO 128 YES 8 YES 4 FLASH 5.5 mA 5.5 V 2.7 V INDUSTRIAL S-XQCC-N64 Not Qualified e3 1 85 °C -40 °C 260 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm ATMEL CORP 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 unknown 8542.31.00.01 Microchip QFN 64
ATMEGA128L-8MUR
Atmel Corporation
$11.9109 Yes Yes Transferred 8 8 MHz 131072 4096 AVR RISC 8 16 8 MHz 8 53 YES 3 V MICROCONTROLLER, RISC CMOS 10 0 16 AVR NO AVR NO 128 YES 8 YES 4 FLASH 5.5 mA 5.5 V 2.7 V INDUSTRIAL S-XQCC-N64 Not Qualified e3 85 °C -40 °C 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm ATMEL CORP 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 compliant 8542.31.00.01 Microchip QFN 64
ATMEGA128L-8MU
Microchip Technology Inc
$13.6555 Yes Yes Active 8 8 MHz 131072 4096 AVR RISC 8 16 8 MHz 53 4 YES 3 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 8 2 8 8 YES FLASH 5.5 mA 5.5 V 2.7 V INDUSTRIAL S-PQCC-N64 Not Qualified e3 1 85 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC MLF-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA128L-8MU-SL383
Atmel Corporation
Check for Price Yes Obsolete 8 8 MHz 131072 4096 AVR RISC 8 MHz YES 3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 5.5 mA 5.5 V 2.7 V INDUSTRIAL S-PQCC-N64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY QCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER NO LEAD 500 µm QUAD ATMEL CORP QCCN, LCC64,.35SQ,20 unknown 8542.31.00.01