Filter Your Search
1 - 2 of 2 results
|
ATMEGA128RFR2-ZUR
Microchip Technology Inc
|
$3.8673 | Yes | Yes | Active | 8 | 16 MHz | 131072 | 16384 | AVR RISC | 16 MHz | 38 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||
|
ATMEGA128RFR2-ZUR
Atmel Corporation
|
$5.6532 | Yes | Transferred | 8 | 16 MHz | 131072 | 16384 | AVR RISC | 16 MHz | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | 0 | 16 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 4 | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | ATMEL CORP | compliant | 8542.31.00.01 | Microchip | QCCN, LCC64,.35SQ,20 |