Filter Your Search
1 - 2 of 2 results
|
ATMEGA16-16MUR
Atmel Corporation
|
$5.0547 | Yes | Yes | Transferred | 8 | 16 MHz | 8192 | 1024 | AVR RISC | 16 MHz | 8 | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | YES | 0 | 16 | AVR | NO | AVR | NO | 16 | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | 1 | FLASH | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | QFN | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | 44 | compliant | 8542.31.00.01 | Microchip | |||
|
ATMEGA16-16MUR
Microchip Technology Inc
|
$6.1700 | Yes | Yes | Not Recommended | 8 | 16 MHz | 8192 | 1024 | AVR RISC | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | compliant | 8542.31.00.01 | Microchip | EAR99 |