Filter Your Search
1 - 6 of 6 results
|
ATMEGA161L-4AI
Atmel Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 8 | 16 | 4 MHz | 35 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | 10 X 10 MM, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | 44 | unknown | 8542.31.00.01 | ||
|
ATMEGA161L-4PI
Atmel Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 8 | 16 | 4 MHz | 35 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 52.455 mm | ATMEL CORP | DIP | 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | 40 | unknown | 8542.31.00.01 | ||
|
ATMEGA161L-4JC
Atmel Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 8 | 16 | 4 MHz | 35 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | |||
|
ATMEGA161L-4PC
Atmel Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 8 | 16 | 4 MHz | 35 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 2.7 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 52.455 mm | ATMEL CORP | DIP | 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | 40 | unknown | 8542.31.00.01 | |||
|
ATMEGA161L-4AC
Atmel Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 8 | 16 | 4 MHz | 35 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | 10 X 10 MM, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | 44 | unknown | 8542.31.00.01 | |||
|
ATMEGA161L-4JI
Atmel Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 8 | 16 | 4 MHz | 35 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 |