Filter Your Search
1 - 1 of 1 results
|
ATMEGA164-20MU
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | QFN | HVQCCN, | 44 | compliant | 8542.31.00.01 |