Filter Your Search
1 - 2 of 2 results
|
ATMEGA164PA-PU
Microchip Technology Inc
|
$54.1565 | Yes | Yes | Obsolete | 8 | 20 MHz | 16384 | 1024 | 1024 | AVR RISC | 20 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | MICROCHIP TECHNOLOGY INC | PDIP-40 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
ATMEGA164PA-PU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 8192 | 1024 | AVR RISC | 20 MHz | 32 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | NO | NO | YES | 16 | YES | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | ATMEL CORP | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | compliant | 8542.31.00.01 | Microchip | DIP | 40 |