Filter Your Search
1 - 5 of 5 results
|
ATMEGA165PA-MU
Microchip Technology Inc
|
$2.8861 | Yes | Yes | Active | 8 | 16 MHz | 8192 | 1024 | AVR RISC | 20 MHz | 54 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 32 | 1 | 8 | 16 | YES | FLASH | 9.5 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
ATMEGA165PA-MUR
Microchip Technology Inc
|
$3.7634 | Yes | Yes | Active | 8 | 16 MHz | 8192 | 1024 | AVR RISC | 20 MHz | 54 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 32 | 1 | 8 | 8 | YES | FLASH | 9.5 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
ATMEGA165PA-MUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 8192 | 1024 | AVR RISC | 16 MHz | 54 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 16 | YES | FLASH | 9.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | HVQCCN, LCC64,.35SQ,20 | compliant | 8542.31.00.01 | Microchip | QFN | 64 | ||||||||||||||
|
ATMEGA165PA-MU-SL383
Atmel Corporation
|
Check for Price | Obsolete | ATMEL CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ATMEGA165PA-MU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 8192 | 1024 | AVR RISC | 16 MHz | 54 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 16 | YES | FLASH | 9.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | HVQCCN, LCC64,.35SQ,20 | compliant | 8542.31.00.01 | Microchip | QFN | 64 |