Filter Your Search
1 - 2 of 2 results
|
ATMEGA168PV-10AUR
Atmel Corporation
|
$3.9059 | Yes | Transferred | 8 | 10 MHz | 8192 | 1024 | AVR RISC | 20 MHz | 8 | 23 | 3 | YES | 4.5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | 0 | 20 | AVR | NO | AVR | NO | 16 | FIXED POINT | YES | NO | YES | 1 | 16 | YES | 1 | FLASH | 9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | QFP | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 | 32 | compliant | 8542.31.00.01 | Microchip | ||||||||||||
|
ATMEGA168PV-10AUR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 8192 | 1024 | AVR RISC | 20 MHz | 23 | 3 | YES | 4.5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 16 | YES | FLASH | 9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 | compliant | 8542.31.00.01 | Microchip | EAR99 |