Filter Your Search
1 - 5 of 5 results
|
ATMEGA2560V-8AU
Microchip Technology Inc
|
$17.0101 | Yes | Yes | Active | 8 | 8 MHz | 262144 | 8192 | AVR RISC | 8 | 16 | 8 MHz | 86 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY AT 2 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 14 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||||||||
|
ATMEGA2560V-8AUR
Microchip Technology Inc
|
$17.2600 | Yes | Yes | Active | 8 | 8 MHz | 262144 | 8192 | AVR RISC | 8 | 16 | 8 MHz | 86 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY AT 2 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 14 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||||||||
|
ATMEGA2560V-8AU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 262144 | 8192 | AVR RISC | 8 | 16 | 8 MHz | 16 | 86 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 2 MHZ | 0 | 16 | AVR | NO | AVR | NO | 256 | YES | 8 | YES | 8 | FLASH | 14 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | unknown | 8542.31.00.01 | Microchip | QFP | 100 | ||||||||||||
|
ATMEGA2560V-8AU-SL383
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 262144 | 8192 | AVR RISC | 8 | 16 | 8 MHz | 86 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 2 MHZ | NO | NO | YES | 8 | YES | FLASH | 14 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | TFQFP, TQFP100,.63SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
ATMEGA2560V-8AUR
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 262144 | 8192 | AVR RISC | 8 | 16 | 8 MHz | 16 | 86 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 2 MHZ | 0 | 16 | AVR | NO | AVR | NO | 256 | YES | 8 | YES | 8 | FLASH | 14 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | TFQFP, TQFP100,.63SQ | compliant | 8542.31.00.01 | Microchip | QFP | 100 |