Filter Your Search
1 - 4 of 4 results
|
ATMEGA324PB-MU
Microchip Technology Inc
|
$1.9762 | Yes | Yes | Active | 8 | 20 MHz | 16384 | 2048 | 1024 | AVR RISC | 20 MHz | 39 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 1.8V @ 4MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 3 | 8 | 16 | YES | FLASH | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | S-PQCC-N44 | e3 | 105 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
ATMEGA324PB-MUR
Atmel Corporation
|
Check for Price | Transferred | 8 | 20 MHz | 16384 | 2048 | AVR RISC | 20 MHz | 23 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 3 | 8 | 16 | YES | FLASH | 9 mA | 5.5 V | 4.5 V | S-PQCC-N32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ATMEL CORP | , | unknown | 8542.31.00.01 | Microchip | |||||||||||
|
ATMEGA324PB-MUR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 16384 | 2048 | 1024 | AVR RISC | 20 MHz | 39 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 1.8V @ 4MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 3 | 8 | 16 | YES | FLASH | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | S-PQCC-N44 | e3 | 105 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
ATMEGA324PB-MU
Atmel Corporation
|
Check for Price | Transferred | 8 | 20 MHz | 16384 | 2048 | AVR RISC | 20 MHz | 23 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 3 | 8 | 16 | YES | FLASH | 9 mA | 5.5 V | 4.5 V | S-PQCC-N32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ATMEL CORP | , | unknown | 8542.31.00.01 | Microchip |