Filter Your Search
1 - 2 of 2 results
![]() |
ATMEGA324PV-10AUR
Atmel Corporation
|
$5.2910 | Yes | Yes | Transferred | 8 | 10 MHz | 16384 | 2048 | AVR RISC | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MIMIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 16 | YES | FLASH | 9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | TQFP, TQFP44,.47SQ,32 | 44 | compliant | 8542.31.00.01 | Microchip | |||
![]() |
ATMEGA324PV-10AUR
Microchip Technology Inc
|
$6.4300 | Yes | Yes | Active | 8 | 10 MHz | 16384 | 2048 | AVR RISC | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MIMIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | 8542.31.00.01 | Microchip | EAR99 |