Filter Your Search
1 - 3 of 3 results
|
ATMEGA3250PV-10AUR
Microchip Technology Inc
|
$1.9708 | Yes | Active | 8 | 10 MHz | 32768 | 2048 | AVR RISC | 10 MHz | 69 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | TS 16949 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||||||
|
ATMEGA3250PV-10AU
Microchip Technology Inc
|
$3.5695 | Yes | Yes | Active | 8 | 10 MHz | 32768 | 2048 | AVR RISC | 10 MHz | 69 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 1 | 3 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||
|
ATMEGA3250PV-10AU
Atmel Corporation
|
$5.2718 | Yes | Transferred | 8 | 10 MHz | 32768 | 2048 | AVR RISC | 10 MHz | 8 | 69 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | 0 | 16 | AVR | YES | AVR | NO | 32 | YES | 8 | YES | 2 | FLASH | 12 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 | compliant | 8542.31.00.01 | Microchip | QFP | 100 |