Filter Your Search
1 - 2 of 2 results
|
ATMEGA328PV-10AU
Atmel Corporation
|
Check for Price | Transferred | 8 | 10 MHz | 16384 | 2048 | 20 MHz | 8 | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | IT ALSO OPERATES 1.8V AT 4 MHZ | 0 | 20 | AVR | NO | AVR | NO | 32 | YES | 16 | YES | 2 | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | QFP | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-32 | 32 | unknown | 8542.31.00.01 | ||
|
ATMEGA328PV-10AU
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 10 MHz | 20 MHz | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 1.8V AT 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-32 | unknown | 8542.31.00.01 |