Filter Your Search
1 - 5 of 5 results
|
ATMEGA3290V-8AU
Microchip Technology Inc
|
$6.8372 | Yes | Yes | Active | 8 | 8 MHz | 32768 | 2048 | AVR RISC | 8 MHz | 68 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V SUPPLY AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 6 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||
|
ATMEGA3290V-8AUR
Microchip Technology Inc
|
$7.9150 | Yes | Yes | Active | 8 | 8 MHz | 32768 | 2048 | AVR RISC | 8 MHz | 68 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V SUPPLY AT 4 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 6 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||||||
|
ATMEGA3290V-8AU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 32768 | 2048 | AVR RISC | 8 MHz | 8 | 68 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 1.8V SUPPLY AT 4 MHZ | 0 | 16 | AVR | NO | AVR | NO | 32 | YES | 8 | YES | 2 | FLASH | 12 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | unknown | 8542.31.00.01 | Microchip | QFP | 100 | ||||||||||||
|
ATMEGA3290V-8AU-SL383
Atmel Corporation
|
Check for Price | Obsolete | 8 | 8 MHz | 32768 | 2048 | AVR RISC | 16 MHz | 68 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 4MHZ AT 1.8 MIN SUPPLY | YES | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 3 V | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
ATMEGA3290V-8AUR
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 32768 | 2048 | AVR RISC | 8 MHz | 8 | 68 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 1.8V SUPPLY AT 4 MHZ | 0 | 16 | AVR | NO | AVR | NO | 32 | YES | 8 | YES | 2 | FLASH | 12 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | TFQFP, TQFP100,.63SQ | compliant | 8542.31.00.01 | Microchip | QFP | 100 |