Filter Your Search
1 - 1 of 1 results
|
ATMEGA4809-AF-VAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 16 MHz | 49152 | 48 MHz | 33 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERTAES WITH 8MHZ @ 2.7V MIN | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 200 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQFP-G148 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 148 | PLASTIC/EPOXY | TFQFP | TQFP148,.35SQ | RECTANGULAR | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | 2020-06-19 |