Filter Your Search
1 - 2 of 2 results
|
ATMEGA4809-AU
Microchip Technology Inc
|
$1.5235 | Yes | Active | 8 | 20 MHz | 49152 | 6144 | 512 | AVR RISC | 20 MHz | 41 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 5MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 10 | 4 | 8 | 8 | NO | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G48 | e3 | 1 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-48 | compliant | EAR99 | 8542.31.00.01 | 2019-08-07 | Microchip | ||
|
ATMEGA4809-AUR
Microchip Technology Inc
|
$1.7650 | Yes | Active | 8 | 20 MHz | 49152 | 6144 | 512 | AVR RISC | 20 MHz | 41 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 5MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 10 | 4 | 8 | 8 | NO | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G48 | e3 | 1 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-48 | compliant | EAR99 | 8542.31.00.01 | 2019-08-07 | Microchip |