Parametric results for: ATMEGA649-16MU under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: atmega64916mu
Select parts from the table below to compare.
Compare
Compare
ATMEGA649-16MU
Microchip Technology Inc
$8.7040 Yes Yes Active 8 16 MHz 65536 4096 AVR RISC 16 MHz 53 3 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7V SUPPLY AT 8 MHZ YES NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 12 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N64 Not Qualified e3 3 85 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA649-16MUR
Microchip Technology Inc
$9.9900 Yes Yes Active 8 16 MHz 65536 4096 AVR RISC 16 MHz 53 3 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7V SUPPLY AT 8 MHZ YES NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 12 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N64 Not Qualified e3 85 °C -40 °C 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 compliant EAR99 8542.31.00.01 Microchip
ATMEGA649-16MUR
Atmel Corporation
Check for Price Yes Yes Transferred 8 16 MHz 65536 4096 AVR RISC 16 MHz 8 53 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7V SUPPLY AT 8 MHZ 0 16 AVR NO AVR NO 64 YES 8 YES 4 FLASH 12 mA 5.5 V 4.5 V INDUSTRIAL S-XQCC-N64 Not Qualified e3 85 °C -40 °C 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm ATMEL CORP HVQCCN, LCC64,.35SQ,20 compliant 8542.31.00.01 Microchip QFN 64
ATMEGA649-16MU
Atmel Corporation
Check for Price Yes Yes Transferred 8 16 MHz 65536 4096 AVR RISC 16 MHz 8 53 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7V SUPPLY AT 8 MHZ 0 16 AVR NO AVR NO 64 YES 8 YES 4 FLASH 12 mA 5.5 V 4.5 V INDUSTRIAL S-XQCC-N64 Not Qualified e3 3 85 °C -40 °C 260 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm ATMEL CORP 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 compliant 8542.31.00.01 Microchip QFN 64
ATMEGA649-16MU-SL383
Atmel Corporation
Check for Price Obsolete 8 16 MHz 65536 4096 16 MHz 53 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7V SUPPLY AT 8 MHZ NO NO YES 8 YES FLASH 5.5 V 5 V INDUSTRIAL S-XQCC-N64 85 °C -40 °C 64 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm ATMEL CORP HVQCCN, unknown 8542.31.00.01