Filter Your Search
1 - 2 of 2 results
|
ATMEGA64L-8MUR
Microchip Technology Inc
|
$10.7350 | Yes | Yes | Not Recommended | 8 | 8 MHz | 65536 | 4096 | AVR RISC | 8 | 16 | 8 MHz | 53 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 8 | 2 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | MLF-64 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
ATMEGA64L-8MUR
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 8 MHz | 65536 | 4096 | AVR RISC | 8 | 16 | 8 MHz | 8 | 53 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | 0 | 16 | AVR | NO | AVR | NO | 64 | YES | 8 | YES | 4 | FLASH | 5 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | MLF-64 | compliant | 8542.31.00.01 | Microchip | QFN | 64 |