Filter Your Search
1 - 1 of 1 results
|
ATMEGA8535L-8JUR
Microchip Technology Inc
|
$2.4381 | Yes | Yes | Obsolete | 8 | 8 MHz | 8192 | 512 | AVR | 8 | 16 | 8 MHz | 35 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 4 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | e3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HQCCJ | LCC44,.65SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | MICROCHIP TECHNOLOGY INC | LCC-44 | compliant | EAR99 | 8542.31.00.01 | Microchip |