Filter Your Search
1 - 1 of 1 results
|
ATMEGA8535L-8PL
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 8192 | 8 MHz | 32 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | ATMEL CORP | DIP | DIP, | 40 | compliant | 8542.31.00.01 |