Filter Your Search
1 - 4 of 4 results
|
ATMEGA8L-8AN
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 8 MHz | 8192 | 1024 | AVR RISC | 8 MHz | 23 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 6 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 | compliant | 8542.31.00.01 | ||||||||||||
|
ATMEGA8L-8ANR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 8192 | 1024 | AVR RISC | 8 MHz | 8 | 23 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | 0 | 16 | AVR | NO | AVR | NO | 8 | YES | 8 | YES | 1 | FLASH | 6 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | TQFP, TQFP32,.35SQ,32 | compliant | 8542.31.00.01 | QFP | 32 | ||
|
ATMEGA8L-8AN
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 8192 | 1024 | AVR RISC | 8 MHz | 8 | 23 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | 0 | 16 | AVR | NO | AVR | NO | 8 | YES | 8 | YES | 1 | FLASH | 6 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | TQFP, TQFP32,.35SQ,32 | compliant | 8542.31.00.01 | QFP | 32 | ||
|
ATMEGA8L-8ANR
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 8 MHz | 8192 | 1024 | AVR RISC | 8 MHz | 23 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 6 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ABA, TQFP-32 | compliant | 8542.31.00.01 |