Filter Your Search
1 - 1 of 1 results
|
ATQ209
Panasonic Electronic Components
|
Check for Price | Yes | Active | 140 mW | 166.67 Ω | 500 mA | 125 V | 30 V | 1 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 30 mA | 3.75 V | 500 mV | 5 V | .5A@125VAC | 1A@30VDC | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 5 mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Panasonic |