Filter Your Search
1 - 4 of 4 results
|
ATR4255P-ILQH
Atmel Corporation
|
Check for Price | Yes | Obsolete | SSOP | 0.6 % | AM/FM | 480 mV | 400 mV | 10 V | AUDIO DEMODULATOR | BICMOS | 1 | 65 dB | 7.5 V | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | DUAL | 7.4 mm | 17.925 mm | ATMEL CORP | SOIC | SSOP, | 44 | compliant | 8542.39.00.01 | ||||||
|
ATR4255P-ILSH
Atmel Corporation
|
Check for Price | Yes | Obsolete | SSOP | 0.6 % | AM/FM | 480 mV | 400 mV | 10 V | AUDIO DEMODULATOR | BICMOS | 1 | 65 dB | 7.5 V | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | DUAL | 7.4 mm | 17.925 mm | ATMEL CORP | SOIC | SSOP, | 44 | compliant | 8542.39.00.01 | ||||||
|
ATR4255P-ILSY
Atmel Corporation
|
Check for Price | Yes | Obsolete | SSOP | 0.6 % | AM/FM | 480 mV | 400 mV | 10 V | AUDIO DEMODULATOR | BICMOS | 1 | 65 dB | 7.5 V | INDUSTRIAL | R-XDSO-G44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 44 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 7.4 mm | 17.925 mm | 2.6 mm | ATMEL CORP | SSOP | LEAD FREE, SSOP-44 | 44 | unknown | 8542.39.00.01 | |||
|
ATR4255P-ILQY
Atmel Corporation
|
Check for Price | Yes | Obsolete | SSOP | 0.6 % | AM/FM | 480 mV | 400 mV | 10 V | AUDIO DEMODULATOR | BICMOS | 1 | 65 dB | 7.5 V | INDUSTRIAL | R-XDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 7.4 mm | 17.925 mm | 2.6 mm | ATMEL CORP | SSOP | LEAD FREE, SSOP-44 | 44 | unknown | 8542.39.00.01 | Microchip |